Halo HFJ11-1G41E-L12RL technical specifications.
| Package/Case | Module |
| Depth | 21.59mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.64mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastJack |
| Termination | Solder |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-1G41E-L12RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.