Halo HFJ11-2450E-L21RL technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-2450E-L21RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.