The HFJ11-2450E-LS11 is a right angle RJ-45 female connector with 8 contacts and a terminal pitch of 2.54mm. It features solder termination and is designed for through hole mounting. The connector operates over a temperature range of 0 to 70 degrees Celsius and includes integrated magnetics. It is suitable for use in modular and Ethernet applications.
Halo HFJ11-2450E-LS11 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJ11-2450E-LS11 to view detailed technical specifications.
No datasheet is available for this part.