Halo HFJ11-E1G16E-L12RL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HFJ-1G |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| Weight | 0.250974oz |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-E1G16E-L12RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.