Halo HFJ11-RP48E-L11RL technical specifications.
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-RP48E-L11RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.