Halo HFJ12-1G01ER-L12RL technical specifications.
| Package/Case | Module |
| Depth | 21.59mm |
| Lead Free | Contains Lead |
| Length | 13.8mm |
| Number of Positions | 16 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | FastJack |
| Width | 31.12mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ12-1G01ER-L12RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.