Halo HFJ12-1G02E technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJ12-1G02E to view detailed technical specifications.
No datasheet is available for this part.