Halo HFJ12-1G16ER-L12RL technical specifications.
| Package/Case | Module |
| Depth | 21.59mm |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | FastJack |
| Width | 31.12mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ12-1G16ER-L12RL to view detailed technical specifications.
No datasheet is available for this part.