Halo HFJ12-2450ER-S1RL technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ12-2450ER-S1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.