Halo HFJT1-1G01-L12RL technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Length | 13.64mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | FastJack |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJT1-1G01-L12RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.