The HFJT1-1G16-L12RL is a female USB-A connector from Halo, featuring a module package with a length of 13.64mm, width of 15.88mm, and depth of 25.4mm. It is designed for use in USB applications and is part of the FastJack series. The connector is RoHS compliant and contains lead, making it suitable for certain applications. The operating temperature range and specific electrical ratings are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 25.4mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 13.64mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | FastJack |
| Width | 15.88mm |
| RoHS | Compliant |