The HFJT1-1G16C3-L55RL is a right angle through hole connector with 8 contacts and a termination method of solder. It features integrated magnetics and is designed for use in modular and Ethernet applications. The connector operates over a temperature range of 0 to 70 degrees Celsius. It is a female RJ-45 connector with 16 terminals and 1 port.
Halo HFJT1-1G16C3-L55RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-1G16C3-L55RL to view detailed technical specifications.
No datasheet is available for this part.