The HFJT1-1GHPE-L72RL is a right-angle through hole connector with 8 contacts and integrated magnetics. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The connector has a termination method of solder and is designed for use in modular and Ethernet applications. It is a female RJ-45 connector with 20 terminals and 1 port.
Halo HFJT1-1GHPE-L72RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-1GHPE-L72RL to view detailed technical specifications.
No datasheet is available for this part.