This right angle RJ-45 connector features 8 contacts and is designed for through hole mounting. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The connector is integrated with magnetics and has a termination method of solder. It is a female connector with a number of terminals of 20 and a number of ports of 1.
Halo HFJT1-1GP-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-1GP-L12RL to view detailed technical specifications.
No datasheet is available for this part.