The HFJT1-1GPERL is a right-angle through-hole connector with eight contacts, suitable for solder termination. It features a female RJ-45 interface and is designed for use in modular and Ethernet applications. The connector operates within a temperature range of -40°C to 85°C and is integrated with magnetics. It is available in a through-hole package type and is categorized under RJ11 connectors.
Halo HFJT1-1GPERL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-1GPERL to view detailed technical specifications.
No datasheet is available for this part.