This female USB-A connector features a bronze contact material with gold plating, and is designed for use in applications with temperatures ranging from 0°C to 70°C. The connector has a length of 15.88mm and a depth of 25.4mm, with a right-angle orientation and 2.54mm pitch. It is compliant with RoHS regulations and contains lead, making it suitable for use in a variety of electronic devices.
Halo HFJT1-2450-L11RL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJT1-2450-L11RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.