
This 8-contact female USB-A connector features a through-hole mount and a 2.54mm pitch. It is packaged in a rail or tube format and is compliant with RoHS regulations. The connector is not radiation hardened and contains lead, making it non-lead-free. It is suitable for use in applications where a USB-A interface is required.
Halo HFJT1-2450-L12RL technical specifications.
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJT1-2450-L12RL to view detailed technical specifications.
No datasheet is available for this part.