This RJ-45 modular connector features 8 contacts and a right angle body orientation. It is designed for through hole mounting and has integrated magnetics. The terminal pitch is 2.03mm and the termination method is solder. It is suitable for use in applications where a high-density connection is required.
Halo HFJT1-E1G20C3-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-E1G20C3-L12RL to view detailed technical specifications.
No datasheet is available for this part.