The HFJT1-RPE48-L12RL is a right-angle through hole connector with 8 contacts, suitable for use with RJ-45 applications. It features a terminal pitch of 2.54mm and is terminated via solder. The connector has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in environments where integrated magnetics are required, and is compliant with the specified categories.
Halo HFJT1-RPE48-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-RPE48-L12RL to view detailed technical specifications.
No datasheet is available for this part.