Halo HFJV1-2450-L11RL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJV1-2450-L11RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.