The HFJV1-E1G41-L12RL is an 8-contact female I/O connector with solder termination, designed for use on 2-row PCBs. It features a straight mounting style and is suitable for applications in the telecom and datacom industries. The connector operates within a temperature range of -40°C to 85°C.
Halo HFJV1-E1G41-L12RL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Halo HFJV1-E1G41-L12RL to view detailed technical specifications.
No datasheet is available for this part.