Halo HFJV1-S101-L12RL technical specifications.
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJV1-S101-L12RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.