Halo LG01-0346N2RLTR technical specifications.
| Package/Case | SOIC |
| DC Resistance-Max | 300mR |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | LG01-N2 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Halo LG01-0346N2RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.