Halo LG01-1006NF1RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 100uH |
| Lead Diameter | 0.46mm |
| Lead Pitch | 2.54mm |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | LG01-N1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Halo LG01-1006NF1RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.