Halo PTI-45101001 technical specifications.
| Depth | 29mm |
| Height | 22.85mm |
| Lead Free | Lead Free |
| Length | 64.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Series | PTI |
| RoHS | Compliant |
Download the complete datasheet for Halo PTI-45101001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.