Halo TD01-0456NERL technical specifications.
| Package/Case | Module |
| Lead/Base Style | PC Pins |
| Mount | Through Hole |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIL-T3 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Halo TD01-0456NERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.