Halo TD01-1506KRL technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Inductance | 150uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pins |
| Length | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | DIL-AUI |
| Shielding | Shielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TD01-1506KRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.