Halo TD04-1006QRL technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Inductance | 100uH |
| Isolation Voltage | 2kV |
| Length | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DIL-10BT2 |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TD04-1006QRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.