Halo TD08-1205ALF technical specifications.
| Package/Case | DIP |
| Height | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DIL-T1 |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TD08-1205ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.