The TDM-NE series transformer features a 2:1 turns ratio and 960uH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a rail/Tube format with 62 units per package.
Halo TDM-210NERL technical specifications.
| Height | 5.33mm |
| Inductance | 960uH |
| Isolation Voltage | 1.5kV |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | TDM-NE |
| Termination | Through Hole |
| Turns Ratio | 2:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TDM-210NERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.