Halo TDM-220NERL technical specifications.
| Height | 5.33mm |
| Inductance | 960uH |
| Isolation Voltage | 1.5kV |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | TDM-NE |
| Termination | Through Hole |
| Turns Ratio | 8:3 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TDM-220NERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.