The TD Series Inductor is a module type inductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 56 units per package and is packaged in rail/tube format. The inductor is RoHS compliant and features a through hole termination. It measures 6.35mm in height, 9.65mm in length, and 8.89mm in width.
Halo TDM-310NA technical specifications.
| Package/Case | Module |
| Height | 6.35mm |
| Inductance | 960uH |
| Isolation Voltage | 3kV |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TDM-310NA to view detailed technical specifications.
No datasheet is available for this part.