Halo TG01-0456N1RL technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 45uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DUALSMD-T3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG01-0456N1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.