This SMD-ET1 inductor features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 1000 units per reel and is packaged in tape and reel format. The inductor measures 5.08mm in height, 7.11mm in width, and 8.13mm in length. It has an inductance of 1.2mH and an isolation voltage of 1.5kV.
Halo TG02-1505NSRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 8.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMD-ET1 |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG02-1505NSRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.