Halo TG04-0456NSRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 45uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | SMD-T3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG04-0456NSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.