Halo TG04-4004NARLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 40mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 9.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SMD-56 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG04-4004NARLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.