The TG05-2004NARLTR inductor from Halo is a shielded component with a package quantity of 500 units per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor measures 6.35mm in height, 8.89mm in width, and 9.65mm in length. It features an inductance of 20mH and an isolation voltage of 1.5kV.
Halo TG05-2004NARLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 20mH |
| Isolation Voltage | 1.5kV |
| Length | 9.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SMD-64 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG05-2004NARLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.