Halo TG110-AE050N5LFTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | SMD-AE0N5 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-AE050N5LFTR to view detailed technical specifications.
No datasheet is available for this part.