The TG110-RP05NYRLTR is a shielded power connector with an inductance of 350uH and an isolation voltage of 1.5kV. It is available in a package quantity of 350 and is packaged in tape and reel format. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is part of the TG110-RP series and is designed for use in solar applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | TG110-RP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 13.72mm |
| RoHS | Compliant |