Halo TG110-RPE12NJRL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-RPE12NJRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.