Halo TG110-RPE17NV6RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.62mm |
| Isolation Voltage | 1.5kV |
| Length | 27.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | TG110-RPENV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-RPE17NV6RLTR to view detailed technical specifications.
No datasheet is available for this part.