The TG110-S035NXRLTR is a shielded power connector with an inductance of 350uH and an isolation voltage of 1.5kV. It is designed for surface mount technology (SMT) and has a maximum operating temperature of 70°C. The connector is available in a tape and reel packaging with 300 units per package. It measures 5.84mm in height, 12.19mm in width, and 27.94mm in length.
Halo TG110-S035NXRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TG110-NX2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-S035NXRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.