The TG110-S131N2RLTR is a shielded SMD power connector from Halo, offering 0.4uH inductance and 1.5kV isolation voltage. It is designed for high-reliability applications and is available in a tape and reel packaging with 1000 units per package. The connector measures 5.08mm in height, 7.11mm in width, and 12.7mm in length, making it suitable for surface mount applications. It operates within a temperature range of 0-70°C.
Halo TG110-S131N2RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 0.4uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TG110-ULTRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-S131N2RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.