Halo TG110-S420NX technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Halo TG110-S420NX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.