Halo TG111-S12NYNLF technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Series | TG111 |
| RoHS | Compliant |
Download the complete datasheet for Halo TG111-S12NYNLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.