Halo TG111-S212NWRLTR technical specifications.
| Package/Case | Module |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Series | TG111-NW |
| RoHS | Compliant |
Download the complete datasheet for Halo TG111-S212NWRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.