Halo TG17-1505NSRL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | SMD-T1 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Halo TG17-1505NSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.