Halo TG1G-S032NYRL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 8mA |
| Height | 6.35mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG1G-NZ/NY |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG1G-S032NYRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.