Halo TG1G-S040NURLTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 900mR |
| Height | 7.37mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Return Loss | -18dB |
| Series | TG1G-NU |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG1G-S040NURLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.