Halo TG1G-S202NV6RL technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TG1G-NV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG1G-S202NV6RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.